725-009-525-101

Heilind Number:EDA725-009-525-101
Manufacturer:EDAC
Manufacturer Number:725-009-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-009-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-009-525-101

Detailed Description

Introducing the 725-009-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connections. Designed in a bold black hue, this connector not only adds a professional touch to your electronics but also offers top-notch performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and efficient conductivity. Boasting a single row configuration with nine positions and a .1 inch pitch, it's perfect for precise board-to-board connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your electronic setups with this high-quality connector, a must-have in the world of PCB connectivity.