725-009-540-101

Heilind Number:EDA725-009-540-101
Manufacturer:EDAC
Manufacturer Number:725-009-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-009-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-009-540-101

Detailed Description

Introducing our 725-009-540-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a single row design and 9 positions, it offers optimal space efficiency without compromising on functionality. The contact material, Copper Alloy, guarantees excellent conductivity and long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .1 inch pitch and .2 inch row spacing enable easy and secure installation. Whether you're in the industrial, automotive, or telecommunications sector, this card edge connector is the perfect choice to ensure seamless and reliable board-to-board connections. Trust in its 3A amperage rating and straight mount orientation for efficient and effective power transmission. Elevate your PCB assembly with this essential component, available now in our extensive lineup of connectors.