725-009-541-101

Heilind Number:EDA725-009-541-101
Manufacturer:EDAC
Manufacturer Number:725-009-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-009-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-009-541-101

Detailed Description

Introducing our 725-009-541-101 Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its 3A amperage rating meets high-power demands. The connector's single row layout with 9 positions and a pitch of .1 inch allows for precise and efficient connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.