725-009-545-101

Heilind Number:EDA725-009-545-101
Manufacturer:EDAC
Manufacturer Number:725-009-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-009-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-009-545-101

Detailed Description

Introducing our Press-fit Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections. This sleek and durable connector, featuring a sophisticated black color, offers a seamless fit for enhanced performance. With a robust amperage rating of 3 A, it ensures secure power transmission in high-demand applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees exceptional durability and safety. Its single-row design with 9 positions and a pitch of .1 in allows for seamless integration, while the copper alloy contacts ensure optimal conductivity. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is perfect for use in a variety of industrial and commercial settings. Trust in our Card Edge Connector for seamless connectivity and unparalleled reliability in your PCB projects.