725-010-520-101

Heilind Number:EDA725-010-520-101
Manufacturer:EDAC
Manufacturer Number:725-010-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-010-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-010-520-101

Detailed Description

Introducing our Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability even in the most demanding environments. With a sleek black finish, it not only looks sleek but also offers high-performance functionality. Featuring a single row design with 10 positions and a pitch of .1 inch, it guarantees efficient data transmission. The copper alloy contact material provides superior conductivity, while the straight mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our Card Edge Connector to deliver exceptional performance and durability for all your PCB connectivity needs.