725-010-520-201

Heilind Number:EDA725-010-520-201
Manufacturer:EDAC
Manufacturer Number:725-010-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-010-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-010-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Delivering reliable performance, this connector features a 2-row design with 10 positions and a pitch of .1 inches, ensuring seamless integration. Its high-quality construction boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, meeting stringent industry standards for durability. With a rated amperage of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential component.