725-010-522-101

Heilind Number:EDA725-010-522-101
Manufacturer:EDAC
Manufacturer Number:725-010-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-010-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-010-522-101

Detailed Description

Introducing the 725-010-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for precision and performance, this connector boasts a sleek black finish and a single row layout, with ten positions for optimal signal transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for high-density PCB applications. Its straight mount orientation allows for easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Upgrade your connectivity game with the 725-010-522-101 Card Edge Connector.