725-010-525-201

Heilind Number:EDA725-010-525-201
Manufacturer:EDAC
Manufacturer Number:725-010-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-010-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-010-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its dual-row design with 10 positions offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's an ideal choice for diverse industrial applications. Whether you need straight mount orientation for streamlined installation or efficient board-to-board connectivity, this connector excels in performance and versatility. Elevate your electronic designs with this essential component.