725-010-540-101

Heilind Number:EDA725-010-540-101
Manufacturer:EDAC
Manufacturer Number:725-010-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-010-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-010-540-101

Detailed Description

Introducing our 725-010-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures both performance and aesthetics. With a contact material of Copper Alloy, it guarantees efficient conductivity for a maximum amperage of 3 A. Featuring a single row design with 10 positions at a pitch of .1 inch, and a row spacing of .2 inch, it offers precise and secure connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Trust in this connector for your PCB assembly needs, providing quality and durability in every connection.