725-010-540-201

Heilind Number:EDA725-010-540-201
Manufacturer:EDAC
Manufacturer Number:725-010-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-010-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-010-540-201

Detailed Description

Enhance your PCB connections with our advanced Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers reliable connectivity for up to 10 positions. The straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and more. Trust in our Card Edge Connector to deliver seamless and efficient board-to-board connections.