725-010-541-101

Heilind Number:EDA725-010-541-101
Manufacturer:EDAC
Manufacturer Number:725-010-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-010-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-010-541-101

Detailed Description

Introducing our 725-010-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a durable black UL 94V-0 Thermoplastic Polyester housing, this connector is designed to withstand even the most demanding environments. With a single row layout and 10 positions, it offers precise and efficient connectivity for your PCB applications. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its high amperage of 3A and straight mount orientation for secure and efficient performance. Upgrade your connectivity with this top-of-the-line Card Edge Connector.