725-010-545-101

Heilind Number:EDA725-010-545-101
Manufacturer:EDAC
Manufacturer Number:725-010-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-010-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-010-545-101

Detailed Description

Introducing our 725-010-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamlessly connecting printed circuit boards. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester that ensures safety and longevity. With a contact material of high-quality Copper Alloy, it guarantees efficient power transmission, supporting an amperage of 3A. The precision-engineered design includes 10 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, offering seamless connectivity. Perfect for board-to-board applications, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various electronic devices and systems. Trust in the 725-010-545-101 for superior performance and durability in your PCB connectivity needs.