725-010-560-201

Heilind Number:EDA725-010-560-201
Manufacturer:EDAC
Manufacturer Number:725-010-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-010-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-010-560-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector ensures reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficiency. Featuring two rows and ten positions with a pitch of .1 inches and row spacing of .2 inches, it offers versatile connectivity options. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.