725-011-520-101

Heilind Number:EDA725-011-520-101
Manufacturer:EDAC
Manufacturer Number:725-011-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-011-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-011-520-101

Detailed Description

Introducing our 725-011-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a durable black UL 94V-0 Thermoplastic Polyester housing, providing both strength and safety. With a single row configuration and 11 positions, it offers efficient and compact connectivity for your PCB projects. The copper alloy contact material ensures excellent conductivity, while the press-fit design guarantees secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its high amperage capacity of 3A to power your devices with confidence. Upgrade your connectivity experience with this essential component from our extensive line of PCB connectors.