725-011-525-101

Heilind Number:EDA725-011-525-101
Manufacturer:EDAC
Manufacturer Number:725-011-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-011-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-011-525-101

Detailed Description

Introducing our 725-011-525-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row configuration with 11 positions, ensuring efficient data transmission in your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it offers superior durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment and secure connectivity. Engineered for versatility, it can accommodate straight mount orientation, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this black connector is not just reliable, but also resilient in extreme conditions. Elevate your PCB design with this essential component, setting new standards for performance and reliability.