725-011-540-101

Heilind Number:EDA725-011-540-101
Manufacturer:EDAC
Manufacturer Number:725-011-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-011-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-011-540-101

Detailed Description

Introducing our 725-011-540-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0-rated Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its single-row configuration with 11 positions and a pitch of .1 inches offers efficient connectivity. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in the quality and precision of this connector for your PCB assembly needs.