725-011-541-101

Heilind Number:EDA725-011-541-101
Manufacturer:EDAC
Manufacturer Number:725-011-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-011-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-011-541-101

Detailed Description

Introducing our 725-011-541-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. Its copper alloy contact material guarantees reliable conductivity, with a current rating of 3 A. Featuring a single row design with 11 positions spaced at a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space-saving efficiency. Engineered for versatility, it can be mounted straight onto PCBs with ease. With an impressive operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.