725-011-545-101

Heilind Number:EDA725-011-545-101
Manufacturer:EDAC
Manufacturer Number:725-011-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-011-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-011-545-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, perfect for seamless and reliable board-to-board connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance in any application. Engineered for efficiency, it features a single row design with 11 positions, each contact made of high-quality Copper Alloy for superior conductivity. With a pitch of .1 in and row spacing of .2 in, installation is a breeze. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in the quality and durability of this connector for all your PCB connectivity needs.