725-012-520-101

Heilind Number:EDA725-012-520-101
Manufacturer:EDAC
Manufacturer Number:725-012-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-012-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-012-520-101

Detailed Description

Introducing our 725-012-520-101 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester that ensures optimal performance even in the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees seamless connectivity with a current rating of 3A. Boasting a single row configuration with 12 positions, this connector offers versatility for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a wide range of industrial settings. Trust in the quality and precision of our Card Edge Connector for your connectivity needs.