725-012-520-201

Heilind Number:EDA725-012-520-201
Manufacturer:EDAC
Manufacturer Number:725-012-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-012-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-012-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures durability and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation and a total of 12 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.