725-012-522-101

Heilind Number:EDA725-012-522-101
Manufacturer:EDAC
Manufacturer Number:725-012-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-012-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-012-522-101

Detailed Description

Introducing our 725-012-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black finish, this connector is not only visually appealing but also built to last. With a maximum amperage of 3 A, it ensures efficient power transmission while its copper alloy contacts guarantee optimal conductivity. Featuring a single row design with 12 positions spaced at a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connectivity. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in the 725-012-522-101 for your PCB connectivity needs.