725-012-522-201

Heilind Number:EDA725-012-522-201
Manufacturer:EDAC
Manufacturer Number:725-012-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-012-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-012-522-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek and durable black housing made from UL 94V-0 Thermoplastic Polyester. With a robust amperage rating of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches provide secure and efficient connections. Offering 12 positions for optimal versatility, this connector is perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.