725-012-525-101

Heilind Number:EDA725-012-525-101
Manufacturer:EDAC
Manufacturer Number:725-012-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-012-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-012-525-101

Detailed Description

Introducing our 725-012-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for efficiency and durability, this connector features a black UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring optimal conductivity. With a pitch of .1 inches and 12 positions in a single row, it offers convenient connectivity for a variety of applications. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Trust in the quality and precision of this connector for your PCB assembly needs.