725-012-525-201

Heilind Number:EDA725-012-525-201
Manufacturer:EDAC
Manufacturer Number:725-012-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-012-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-012-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for top performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 12 positions each, it offers seamless integration for your circuitry. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your board-to-board connections. Elevate your electronic projects with this essential component.