725-012-540-101

Heilind Number:EDA725-012-540-101
Manufacturer:EDAC
Manufacturer Number:725-012-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-012-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-012-540-101

Detailed Description

Introducing our 725-012-540-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a current rating of 3A, it provides ample power for your applications. The copper alloy contacts, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer secure and efficient signal transmission across 12 positions. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector to deliver outstanding results for your PCB connectivity needs.