725-012-540-201

Heilind Number:EDA725-012-540-201
Manufacturer:EDAC
Manufacturer Number:725-012-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-012-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-012-540-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity. Sporting two rows and 12 positions, it offers ample room for secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in its straight mount orientation for easy installation, making it a versatile choice for your board-to-board connections. Upgrade your setup with this essential component.