725-012-541-101

Heilind Number:EDA725-012-541-101
Manufacturer:EDAC
Manufacturer Number:725-012-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-012-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-012-541-101

Detailed Description

Introducing the 725-012-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a sleek black color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connection for up to 12 positions. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the realm of PCB connectors. Trust in the 725-012-541-101 to deliver seamless performance, every time.