725-012-541-201

Heilind Number:EDA725-012-541-201
Manufacturer:EDAC
Manufacturer Number:725-012-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-012-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-012-541-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance, even in demanding environments. With a current rating of 3 A, it offers robust power delivery for your applications. The two-row design with 12 positions allows for efficient signal transmission, while the copper alloy contacts guarantee excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Trust in this versatile connector for your board-to-board PCB connections, meeting the highest standards of quality and performance. Elevate your connectivity solutions with this essential component.