725-012-545-101

Heilind Number:EDA725-012-545-101
Manufacturer:EDAC
Manufacturer Number:725-012-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-012-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-012-545-101

Detailed Description

Introducing the 725-012-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. This essential component, with its striking black hue, not only enhances the aesthetic appeal of your electronic assembly but also guarantees optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. The copper alloy contact material, with a pitch of .1 inches, facilitates efficient signal transmission. With a single row design and 12 positions, this connector offers versatility in various applications. Its straight mount orientation and low-profile construction make it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for both commercial and industrial settings. Trust the 725-012-545-101 to deliver seamless connectivity, every time.