725-012-545-201

Heilind Number:EDA725-012-545-201
Manufacturer:EDAC
Manufacturer Number:725-012-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-012-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-012-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for reliability, this connector features a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring secure and efficient data transfer. With two rows of 12 positions each, it offers ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in our high-quality connector for dependable performance in your electronic systems.