725-012-560-201

Heilind Number:EDA725-012-560-201
Manufacturer:EDAC
Manufacturer Number:725-012-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-012-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-012-560-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its two rows and twelve positions offer ample connectivity options, while the .1 inch pitch and .2 inch row spacing provide precise alignment. The straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your board-to-board connections with this high-quality component.