725-013-520-101

Heilind Number:EDA725-013-520-101
Manufacturer:EDAC
Manufacturer Number:725-013-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-013-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-013-520-101

Detailed Description

Upgrade your PCB connections with our 725-013-520-101 Press-fit Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 13 positions, it offers seamless connectivity for your electronic components. The contact material, a high-quality Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3 A. Its .1 inch pitch and .2 inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our product to streamline your board-to-board connections with precision and efficiency.