725-013-522-101

Heilind Number:EDA725-013-522-101
Manufacturer:EDAC
Manufacturer Number:725-013-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-013-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-013-522-101

Detailed Description

Introducing the 725-013-522-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of high-grade Copper Alloy, it guarantees reliable conductivity. Featuring a single row layout with 13 positions and a pitch of .1 inch, it offers precise and efficient connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the 725-013-522-101 for exceptional quality and performance in your PCB integration needs.