725-013-540-101

Heilind Number:EDA725-013-540-101
Manufacturer:EDAC
Manufacturer Number:725-013-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-013-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-013-540-101

Detailed Description

Introducing the 725-013-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a streamlined design in classic black, this connector offers seamless integration with a 1-row configuration and 13 positions for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures long-lasting durability and reliable signal transmission. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're designing industrial machinery or consumer electronics, trust in the 725-013-540-101 for secure and efficient board-to-board connections. Elevate your project with this essential component, available now in our PCB connectors collection.