725-013-541-101

Heilind Number:EDA725-013-541-101
Manufacturer:EDAC
Manufacturer Number:725-013-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-013-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-013-541-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts high-performance features such as a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .1 in and row spacing of .2 in, it offers precise and reliable connections for your electronic components. This single-row connector with 13 positions ensures efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Say goodbye to connectivity issues and elevate your PCB design with this essential component.