725-014-520-101

Heilind Number:EDA725-014-520-101
Manufacturer:EDAC
Manufacturer Number:725-014-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-014-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-014-520-101

Detailed Description

Upgrade your PCB connections with our 725-014-520-101 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector ensures reliable power delivery with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row of 14 copper alloy contacts spaced at a pitch of .1 in and row spacing of .2 in, it offers seamless connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this connector for efficient and secure board-to-board connections in your projects. Explore our range of products for all your PCB connector needs.