725-014-520-201

Heilind Number:EDA725-014-520-201
Manufacturer:EDAC
Manufacturer Number:725-014-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-014-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-014-520-201

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 14 positions, it offers ample space for versatile connections. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector boasts a 3A amperage and an operating temperature range of -40 to 105°C, making it ideal for demanding environments. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.