725-014-522-101

Heilind Number:EDA725-014-522-101
Manufacturer:EDAC
Manufacturer Number:725-014-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-014-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-014-522-101

Detailed Description

Introducing our 725-014-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a pitch of .1 inches and a row spacing of .2 inches, making it perfect for precise and efficient installations. With a housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, you can trust in its quality and longevity. Boasting 14 positions in a single row, it offers ample connectivity options for your PCB projects. The connector is rated for an amperage of 3A and can withstand operating temperatures ranging from -40 to 105°C, ensuring stable performance even in harsh environments. Whether you're a professional engineer or a DIY enthusiast, this black Card Edge Connector is a must-have component for your electronic assemblies. Explore the full range of features and benefits in our Products category.