725-014-522-201

Heilind Number:EDA725-014-522-201
Manufacturer:EDAC
Manufacturer Number:725-014-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-014-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-014-522-201

Detailed Description

Enhance your PCB connectivity with our high-quality Press-fit Card Edge Connector in sleek black. Designed for efficient power transfer, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering a total of 14 positions at a pitch of .1 inch, it ensures secure and reliable connections. Suitable for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board PCB connectivity.