725-014-525-101

Heilind Number:EDA725-014-525-101
Manufacturer:EDAC
Manufacturer Number:725-014-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-014-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-014-525-101

Detailed Description

Introducing our 725-014-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black hue, this connector not only delivers on aesthetics but also on performance, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row configuration with 14 positions and a pitch of .1 inches, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees optimal signal transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in our high-quality product to power your connections with precision and efficiency.