725-014-525-201

Heilind Number:EDA725-014-525-201
Manufacturer:EDAC
Manufacturer Number:725-014-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-014-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-014-525-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector in sleek black. Designed for optimal power transmission, this connector boasts a 3A amperage rating, perfect for demanding applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable and efficient connections. With two rows and 14 positions, it offers ample space for seamless board-to-board linking. The .1" pitch and .2" row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile industrial use. Elevate your electronic assemblies with this essential component.