725-014-540-101

Heilind Number:EDA725-014-540-101
Manufacturer:EDAC
Manufacturer Number:725-014-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-014-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-014-540-101

Detailed Description

Introducing our 725-014-540-101 Press-fit Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed for optimal power transmission, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking black color. With a current rating of 3 A, it ensures reliable and efficient operation. Its single row design with 14 positions and a pitch of .1 inch allows for seamless board-to-board connections. Crafted with precision, it features copper alloy contacts for enhanced conductivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and innovation of this connector to elevate your electronic designs.