725-014-540-201

Heilind Number:EDA725-014-540-201
Manufacturer:EDAC
Manufacturer Number:725-014-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-014-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-014-540-201

Detailed Description

Enhance connectivity in your electronic designs with our Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. The two rows of copper alloy contacts, spaced at .1 inches with .2 inches row spacing, provide efficient signal transfer across 14 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for board-to-board connections, this connector is a versatile solution for your connectivity needs.