725-014-541-101

Heilind Number:EDA725-014-541-101
Manufacturer:EDAC
Manufacturer Number:725-014-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-014-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-014-541-101

Detailed Description

Introducing our cutting-edge 725-014-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a compact single-row layout with 14 positions, perfect for compact electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal performance and longevity, even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and efficient signal transmission. Engineered for versatility, it boasts a straight mount orientation, suitable for various PCB configurations. Rated for an impressive 3A of current, it guarantees robust power delivery. From industrial machinery to consumer electronics, our Card Edge Connector is the perfect choice for high-performance applications. With an operating temperature range of -40 to 105°C, it’s built to withstand extreme conditions with ease. Trust in the reliability and quality of our connector to elevate your electronic designs to the next level. Explore more of our innovative products in the Connectors category to find the perfect solution for your connectivity needs.