725-014-541-201

Heilind Number:EDA725-014-541-201
Manufacturer:EDAC
Manufacturer Number:725-014-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-014-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-014-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a high amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a range of environments. With two rows of copper alloy contacts, offering 14 positions in a .1-inch pitch, it guarantees seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.