725-014-545-101

Heilind Number:EDA725-014-545-101
Manufacturer:EDAC
Manufacturer Number:725-014-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-014-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-014-545-101

Detailed Description

Introducing our 725-014-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black color, this connector boasts a high amperage rating of 3 A, making it suitable for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance even in challenging environments. With a single row configuration and 14 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for a wide range of projects in the electronics industry. Upgrade your PCB connections with the 725-014-545-101 and experience seamless performance like never before.