725-014-545-201

Heilind Number:EDA725-014-545-201
Manufacturer:EDAC
Manufacturer Number:725-014-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-014-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-014-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it offers secure and precise connections. Featuring 14 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.