725-014-560-201

Heilind Number:EDA725-014-560-201
Manufacturer:EDAC
Manufacturer Number:725-014-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-014-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-014-560-201

Detailed Description

Enhance connectivity in your PCB setup with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering both durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity, while accommodating up to 14 positions across two rows. The .1 inch pitch and .2 inch row spacing make for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy installation and secure connection, making it a valuable addition to your electronic projects. Elevate your system's performance with this essential component.