725-015-520-101

Heilind Number:EDA725-015-520-101
Manufacturer:EDAC
Manufacturer Number:725-015-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-015-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-015-520-101

Detailed Description

Introducing our 725-015-520-101 Press-fit Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and a pitch of .1 inch, it offers seamless integration onto your PCB. The 15 copper alloy contacts provide excellent conductivity, capable of handling up to 3A of current. Designed for straight mount orientation, this connector is easy to install and guarantees a secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our high-quality Card Edge Connector for your next project.