725-015-522-101

Heilind Number:EDA725-015-522-101
Manufacturer:EDAC
Manufacturer Number:725-015-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-015-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-015-522-101

Detailed Description

Introducing the 725-015-522-101 Press-fit Card Edge Connector, designed for seamless connectivity in printed circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a high amperage rating of 3A and copper alloy contacts, it guarantees reliable power transmission. The single-row design with 15 positions and a pitch of .1 inches allows for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for high-performance and secure connectivity in your electronic projects.